Part Details for 553-0600-01 by Deltron / DEM Manufacturing
Overview of 553-0600-01 by Deltron / DEM Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0600-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7559
|
Newark | Plug, 4Mm, Stackable, White, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:16A, Voltage Rating:50V, Contact Plating:Nickel Plated Contacts, Connector Colour:White, Contact Material:Brass, Contact Termination Type:Screw, rohs Compliant: Yes |Deltron Components 553-0600-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 332 |
|
$1.1000 / $1.6200 | Buy Now |