Part Details for 553-0711-202F by Dialight
Overview of 553-0711-202F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0711-202F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4671
|
Newark | Cbi 3Mm Bi-Level X 2 Rohs Compliant: Yes |Dialight 553-0711-202F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
30K2542
|
Newark | Cbi 3Mm Bi-Level X 2 Rohs Compliant: Yes |Dialight 553-0711-202F Min Qty: 295 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.7500 | Buy Now |
DISTI #
645-553-0711-202F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM BI-LEVEL X 2 RoHS: Compliant | 0 |
|
$2.4800 / $2.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 295 Package Multiple: 1 Container: Bag | 0Bag |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm 24-Pin Bulk RoHS: Compliant | 0 |
|
$2.3300 / $3.3900 | Buy Now |
DISTI #
553-0711-202F
|
TTI | LED Circuit Board Indicators CBI 3MM BI-LEVEL X 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 316 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.3700 | Buy Now |
DISTI #
Dialight Corp. 553-0711-202F
|
PEI Genesis | CBI 3MM BI-LEVEL X 2 | 0 |
|
Buy Now | |
DISTI #
000000000001270533
|
Sager | LED Circuit Board Indicators CBI 3MM BI-LEVEL X 2 Min Qty: 295 | 0 |
|
$2.3300 / $2.4900 | Buy Now |
Part Details for 553-0711-202F
553-0711-202F CAD Models
553-0711-202F Part Data Attributes:
|
553-0711-202F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0711-202F
Dialight
Dual Color LED Array, Red/green, T-1, 3mm, 24 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 24 PINS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.045 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 4.7/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10.67 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 553-0711-202F
This table gives cross-reference parts and alternative options found for 553-0711-202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0711-202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0711-400F | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-202F vs 553-0711-400F |
553-0711-003 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-202F vs 553-0711-003 |
553-0711-300 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-202F vs 553-0711-300 |
553-0711-306 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-202F vs 553-0711-306 |
553-0711-316F | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-202F vs 553-0711-316F |
553-0711-310 | Dual Color LED Array, Red/green, T-1, 3mm, 4 PIN | Dialight | 553-0711-202F vs 553-0711-310 |
553-0711-010F | Dual Color LED Array, Red/green, Clear Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Dialight | 553-0711-202F vs 553-0711-010F |
553-0711-003F | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-202F vs 553-0711-003F |
553-0711-300F | Dual Color LED Array, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0711-202F vs 553-0711-300F |
553-0711-002F | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-202F vs 553-0711-002F |