Part Details for 553-0744-400F by Dialight
Overview of 553-0744-400F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0744-400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4762
|
Newark | 3Mm Bi-Level Din Rohs Compliant: Yes |Dialight 553-0744-400F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$1.5900 | Buy Now |
DISTI #
2266-553-0744-400F-ND
|
DigiKey | LED CBI 3MM BI-LVL DIN Min Qty: 35 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
680 In Stock |
|
$1.5700 / $2.2200 | Buy Now |
DISTI #
645-553-0744-400F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level DIN RoHS: Compliant | 0 |
|
$1.3500 / $1.5100 | Order Now |
|
Future Electronics | 553 Series Yellow Green 3 mm 80° 10 mA LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4900 / $1.6800 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk RoHS: Compliant |
680 Partner Stock |
|
$1.3100 / $1.9700 | Buy Now |
DISTI #
36328014
|
Verical | LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 680 |
|
$1.4700 / $2.0800 | Buy Now |
DISTI #
553-0744-400F
|
TTI | LED Circuit Board Indicators Bi-Level DIN RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3100 / $1.5000 | Buy Now |
DISTI #
Dialight Corp. 553-0744-400F
|
PEI Genesis | 3MM BI-LEVEL DIN | 680 |
|
Buy Now | |
DISTI #
000000000001270603
|
Sager | LED Circuit Board Indicators Bi-Level DIN Min Qty: 550 | 0 |
|
$1.3400 / $1.4400 | Buy Now |
|
Master Electronics | LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk RoHS: Compliant |
680 Partner Stock |
|
$1.3100 / $1.9700 | Buy Now |
Part Details for 553-0744-400F
553-0744-400F CAD Models
553-0744-400F Part Data Attributes:
|
553-0744-400F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0744-400F
Dialight
Dual Color LED Array, Yellow/green, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0043 cd | |
Luminous Intensity-Nom | 4.3/6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |
Alternate Parts for 553-0744-400F
This table gives cross-reference parts and alternative options found for 553-0744-400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0744-400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0744-300 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 553-0744-400F vs 553-0744-300 |
553-0744-210 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 553-0744-400F vs 553-0744-210 |
553-0744-400 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 553-0744-400F vs 553-0744-400 |
553-0744-004 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 553-0744-400F vs 553-0744-004 |
553-0744-310 | Dual Color LED Array, Yellow/green, T-1, 3mm, 4 PIN | Dialight | 553-0744-400F vs 553-0744-310 |
553-0744-004F | Dual Color LED Array, Yellow/green, T-1, 3mm, | Dialight | 553-0744-400F vs 553-0744-004F |
553-0744-210F | Dual Color LED Array, Yellow/green, T-1, 3mm, | Dialight | 553-0744-400F vs 553-0744-210F |
553-0744-002 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 553-0744-400F vs 553-0744-002 |
553-0744-310F | Dual Color LED Array, Yellow/green, T-1, 3mm, 4 PIN | Dialight | 553-0744-400F vs 553-0744-310F |
553-0744-010F | Dual Color LED Array, Yellow/green, T-1, 3mm, | Dialight | 553-0744-400F vs 553-0744-010F |