Part Details for 553-2233F by Dialight
Overview of 553-2233F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for 553-2233F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2687
|
Newark | Multi-Element Led Light Source, yellow, right Angle Rohs Compliant: Yes |Dialight 553-2233F Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1700 | Buy Now |
DISTI #
645-553-2233F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$1.0100 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
DISTI #
553-2233F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0000 | Buy Now |
DISTI #
000000000001270686
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 700 | 0 |
|
$1.0000 / $1.0700 | Buy Now |
Part Details for 553-2233F
553-2233F CAD Models
553-2233F Part Data Attributes:
|
553-2233F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-2233F
Dialight
Single Color LED Array, Yellow, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Min | 0.012 cd | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 553-2233F
This table gives cross-reference parts and alternative options found for 553-2233F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-2233F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-2233-306F | Single Color LED Array, Yellow, Nondiffused, T-1, 3mm, | Dialight | 553-2233F vs 553-2233-306F |
553-2233-300 | Single Color LED Array, Yellow, T-1, 3mm | Dialight | 553-2233F vs 553-2233-300 |
553-2233-110F | Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm, | Dialight | 553-2233F vs 553-2233-110F |
553-2233-100F | Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm, | Dialight | 553-2233F vs 553-2233-100F |