-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4548
|
Newark | Led Indicator, Red/Grn, 19/19Mcd, Th Rohs Compliant: Yes |Dialight 553-3511-600F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $2.1300 | Buy Now |
DISTI #
645-553-3511-600F
|
Mouser Electronics | LED Circuit Board Indicators CBI BI-LVL RG,RG 3MM 3 LEAD RoHS: Compliant | 877 |
|
$0.7890 / $2.0500 | Buy Now |
DISTI #
73849812
|
RS | LED, CBI, Red/Green - Red/Green, 3 mm, bi-level, with 3 leads, 553 Series | Dialight 553-3511-600F RoHS: Compliant Min Qty: 850 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 | RFQ |
|
Future Electronics | 3MM Bi-LVL CBI R/G, R/G W 3 LEAD,S Common Cathode RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.7900 / $0.9050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8080 / $1.1760 | Buy Now |
DISTI #
553-3511-600F
|
TTI | LED Circuit Board Indicators CBI BI-LVL RG,RG 3MM 3 LEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 150 In Stock |
|
$0.7600 / $1.3600 | Buy Now |
DISTI #
000000000006386149
|
Sager | LED Circuit Board Indicators CBI BI-LVL RG,RG 3MM 3 LEAD Min Qty: 850 | 0 |
|
$0.8089 / $0.8666 | Buy Now |
DISTI #
3923688
|
element14 Asia-Pacific | LED INDICATOR, RED/GRN, 19/19MCD, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9992 / $2.1526 | Buy Now |
DISTI #
3923688
|
Farnell | LED INDICATOR, RED/GRN, 19/19MCD, TH RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.9537 / $2.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy