Part Details for 553003B00000G by BOYD Laconia
Overview of 553003B00000G by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553003B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-553003B00
|
Mouser Electronics | Heat Sinks Square Basket Heat Sink for TO-3, Horizontal, Black, 45.21x45.21x30.99mm RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | 27 |
|
$2.9680 / $4.4520 | Buy Now |
Part Details for 553003B00000G
553003B00000G CAD Models
553003B00000G Part Data Attributes:
|
553003B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
553003B00000G
BOYD Laconia
Heat Sink, 6.6ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 30.99 mm | |
Length | 45.2 mm | |
Thermal Resistance | 6.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 45.21 mm |