-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T/SPRING STMPD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2382
|
Newark | T/Spring Stmpd |Amp Te Connectivity 5530553-4 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 | Buy Now |
DISTI #
5530553-4-ND
|
DigiKey | CONN SOCKET 22-26AWG GOLD CRIMP Min Qty: 75000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2287 | Buy Now |
DISTI #
5530553-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 5530553-4) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$0.2424 | Buy Now |
DISTI #
571-5530553-4
|
Mouser Electronics | Headers & Wire Housings T/SPRING STMPD RoHS: Compliant | 0 |
|
$0.2400 | Order Now |
DISTI #
73776374
|
RS | T/SPRING STMPD, Board-to-Board Connector Contacts | TE Connectivity 5530553-4 Min Qty: 75000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2970 | RFQ |
DISTI #
AMP5530553-4
|
Heilind Electronics | T/SPRING STMPD | Americas - 0 in Stock |
|
$0.2691 | Buy Now |
|
Onlinecomponents.com | T/SPRING STMPD | 0 |
|
$0.2319 / $0.6806 | Buy Now |
DISTI #
5530553-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 5530553-4) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$0.2424 | Buy Now |
DISTI #
5530553-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 5530553-4) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$0.2424 | Buy Now |
DISTI #
AMP5530553-4
|
Interstate Connecting Components | T/SPRING STMPD | 0 |
|
$0.2691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5530553-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5530553-4
TE Connectivity
T/SPRING STMPD
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.054 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |