Part Details for 5530744F by Dialight
Overview of 5530744F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5530744F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1835-ND
|
DigiKey | LED CBI 3MM BI-LVL GRN/YLW RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1176 In Stock |
|
$1.2545 / $3.4100 | Buy Now |
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 26 |
|
$1.8000 / $2.4000 | Buy Now |
DISTI #
553-0744F
|
TTI | LED Circuit Board Indicators YELLOW/GREEN DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 900 In Stock |
|
$1.2200 / $1.4500 | Buy Now |
Part Details for 5530744F
5530744F CAD Models
5530744F Part Data Attributes:
|
5530744F
Dialight
Buy Now
|
Compare Parts:
5530744F
Dialight
|
Samacsys Manufacturer | Dialight |