Part Details for 5531 by Pomona Electronics
Overview of 5531 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1554
|
Newark | Static Protection, Wrist Band, Wrist Band Type:-, Circumference Max:-, Lead Length:-, Wristband Colour:-, Ground Terminals:-, Product Range:- Rohs Compliant: Na |Pomona 5531 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 285 |
|
$4.4900 | Buy Now |
DISTI #
501-2454-ND
|
DigiKey | ADAPT RING TERM TO BANANA JACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
199 In Stock |
|
$3.6500 / $3.6900 | Buy Now |
DISTI #
565-5531
|
Mouser Electronics | Terminals GROUNDING RING TER RoHS: Compliant | 87 |
|
$3.6500 / $3.8100 | Buy Now |
DISTI #
70552223
|
RS | Terminal Strip Connector RING TERMINAL | Pomona Electronics 5531 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 |
|
$2.3200 | Buy Now |
DISTI #
POM5531
|
Heilind Electronics | RING TERMINAL | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.9500 / $4.4900 | Buy Now | |
DISTI #
2528553
|
element14 Asia-Pacific | STATIC PROTECTION, WRIST BAND RoHS: Not Compliant Min Qty: 1 Container: Each | 285 |
|
$6.4904 | Buy Now |
DISTI #
2528553
|
Farnell | STATIC PROTECTION, WRIST BAND RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 285 |
|
$4.7863 | Buy Now |
DISTI #
35770.1
|
TestEquity LLC | Pomona 5531 Ring Terminal | 0 |
|
$4.4900 | Buy Now |
Part Details for 5531
5531 CAD Models
5531 Part Data Attributes
|
5531
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5531
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |