-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SEC II 31 POS 100 C/L R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8924
|
Newark | Standard Card Edge Conn Conn Sec Ii 31 Pos 100 |Amp Te Connectivity 5532600-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$10.8600 / $12.9100 | Buy Now |
DISTI #
19R2439
|
Newark | Card Edge Conn, Dual Side, 62Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.78Mm, No. Of Contacts:62 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Right Angle, Connector Type:Card Edge Rohs Compliant: Yes |Amp Te Connectivity 5532600-4 Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $9.2300 | Buy Now |
DISTI #
A101949-ND
|
DigiKey | CONN EDGE DUAL FMALE 62POS 0.100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
334 In Stock |
|
$8.7591 / $13.0800 | Buy Now |
DISTI #
5532600-4
|
Avnet Americas | Conn Card Edge SKT 62 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5532600-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Tray | 152 |
|
$5.3499 | Buy Now |
DISTI #
571-5532600-4
|
Mouser Electronics | Standard Card Edge Connectors CONN SEC II 31 POS 100 C/L R/A RoHS: Compliant | 186 |
|
$9.5000 / $12.5700 | Buy Now |
DISTI #
73776392
|
RS | CONN SEC II 31 POS 100 C/L R/A, Card Edge Power Connectors | TE Connectivity 5532600-4 Min Qty: 336 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0500 | RFQ |
|
Future Electronics | CONN SEC II 31 POS 100 C/L R/A RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Container: Box | 0Box |
|
$7.2900 | Buy Now |
DISTI #
AMP5532600-4
|
Heilind Electronics | CONN SEC II 31 POS 100 C/L R/A | Americas - 0 in Stock |
|
$9.1097 / $9.2457 | Buy Now |
|
Onlinecomponents.com | CONN SEC II 31 POS 100 C/L R/A RoHS: Compliant |
153 In Stock |
|
$8.5500 / $11.9000 | Buy Now |
DISTI #
AMP5532600-4
|
Interstate Connecting Components | CONN SEC II 31 POS 100 C/L R/A | 0 |
|
$9.1097 / $9.2457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5532600-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5532600-4
TE Connectivity
CONN SEC II 31 POS 100 C/L R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Body Depth | 0.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 | |
UL Flammability Code | 94V-0 |