-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT, RECEPTACLE, POWER, RI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2440
|
Newark | Contact, Receptacle, Power, Right Angle, |Amp Te Connectivity 5532823-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 | Buy Now |
DISTI #
3150411
|
Farnell | CONTACT, RECEPTACLE, POWER, RI RoHS: Compliant Min Qty: 250 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$14.7222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5532823-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5532823-2
TE Connectivity
CONTACT, RECEPTACLE, POWER, RI
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |