-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9761
|
Newark | Assy,recpt,r.angle,hdi,lead-Free,4Row,w/ |Amp Te Connectivity 5532903-7 Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.2500 | Buy Now |
DISTI #
A130964-ND
|
DigiKey | CONN RCPT HD 200POS PCB Min Qty: 1 Lead time: 47 Weeks Container: Tube |
470 In Stock |
|
$104.2735 / $115.6800 | Buy Now |
DISTI #
5532903-7
|
Avnet Americas | Conn HDI F 200 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5532903-7) RoHS: Compliant Min Qty: 112 Package Multiple: 4 Lead time: 45 Weeks, 0 Days Container: Tube | 28 |
|
$95.1754 / $114.5331 | Buy Now |
DISTI #
571-5532903-7
|
Mouser Electronics | High Speed / Modular Connectors RECPT R/A 200P 4ROW HDI RoHS: Compliant | 0 |
|
$127.0700 | Order Now |
DISTI #
73776395
|
RS | ASSY, RECPT, R.ANGLE, HDI, LEAD-FR, PCB Headers and Receptacles | TE Connectivity 5532903-7 Min Qty: 112 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 4 Container: Tube | 0Tube |
|
$94.9000 | Buy Now |
DISTI #
AMP5532903-7
|
Heilind Electronics | ASSYRECPTR.ANGLEHDILEAD-FR | Americas - 0 in Stock |
|
$118.6134 | Buy Now |
|
Onlinecomponents.com | ASSY,RECPT,R.ANGLE,HDI,LEAD-FR RoHS: Compliant |
2 In Stock |
|
$100.7200 / $125.3700 | Buy Now |
DISTI #
5532903-7
|
TTI | High Speed / Modular Connectors RECPT R/A 200P 4ROW HDI RoHS: Compliant pbFree: Pb-Free Min Qty: 112 Package Multiple: 4 Container: Tube | Americas - 0 |
|
$111.3800 | Buy Now |
DISTI #
5532903-7
|
Avnet Americas | Conn HDI F 200 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5532903-7) RoHS: Compliant Min Qty: 112 Package Multiple: 4 Lead time: 45 Weeks, 0 Days Container: Tube | 28 |
|
$95.1754 / $114.5331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5532903-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5532903-7
TE Connectivity
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.46 inch | |
Body Depth | 0.433 inch | |
Body Length | 5.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0278 N |
This table gives cross-reference parts and alternative options found for 5532903-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5532903-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
532903-7 | 200 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5532903-7 vs 532903-7 |