-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSEMBLY,RECEPTACLE,EUROCARD,T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8934
|
Newark | Din 41612 Connectors Type C Receptacle 48 |Amp Te Connectivity 5535091-5 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$6.3800 / $11.0100 | Buy Now |
DISTI #
71M0791
|
Newark | Din 41612 Pcb Connector Receptacle 48 Way, Product Range:-, No. Of Contacts:48Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400Rohs Compliant: Yes |Amp Te Connectivity 5535091-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 | Buy Now |
DISTI #
5535091-5-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
635 In Stock |
|
$3.4420 / $5.6800 | Buy Now |
DISTI #
5535091-5
|
Avnet Americas | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5535091-5) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3.0465 / $3.6661 | Buy Now |
DISTI #
571-5535091-5
|
Mouser Electronics | DIN 41612 Connectors Type C Receptacle 48 Position RoHS: Compliant | 550 |
|
$3.7000 / $4.8800 | Buy Now |
|
Future Electronics | ASSEMBLY,RECEPTACLE,EUROCARD,T RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$3.6700 / $3.8900 | Buy Now |
DISTI #
AMP5535091-5
|
Heilind Electronics | ASSEMBLYRECEPTACLEEUROCARDT | Americas - 0 in Stock |
|
$3.6440 / $3.8535 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY,RECEPTACLE,EUROCARD,T RoHS: Compliant |
835 In Stock |
|
$3.3400 / $4.6800 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
DISTI #
5535091-5
|
TTI | DIN 41612 Connectors Type C Receptacle 48 Position RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 17 In Stock |
|
$4.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5535091-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5535091-5
TE Connectivity
ASSEMBLY,RECEPTACLE,EUROCARD,T
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.417 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 5535091-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5535091-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5535070-5 | ASSY,RECEPTACLE,EUROCARD,TYPE | TE Connectivity | 5535091-5 vs 5535070-5 |
5148460-1 | ASSY,RECPT,EUROCARD,TYPE C,L-FREE,144/15 | TE Connectivity | 5535091-5 vs 5148460-1 |
5536397-5 | ASSY,RECEPT,EURO,TYPE C/2,LEAD | TE Connectivity | 5535091-5 vs 5536397-5 |
5535071-4 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5535091-5 vs 5535071-4 |
V42254B2201C480 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5535091-5 vs V42254B2201C480 |
535071-4 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5535091-5 vs 535071-4 |
5535070-4 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE Connectivity | 5535091-5 vs 5535070-4 |
8-1393640-3 | V42254B2201C410=PC612 FEDERLEI | TE Connectivity | 5535091-5 vs 8-1393640-3 |