-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HORZ SR CE 100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2536
|
Newark | 04 Modii Horz Sr Ce 100Cl |Amp Te Connectivity 5535676-3 Min Qty: 3080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
A35045-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1899 In Stock |
|
$0.4507 / $0.8700 | Buy Now |
DISTI #
5535676-3
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5535676-3) RoHS: Compliant Min Qty: 3080 Package Multiple: 3080 Container: Tube | 0 |
|
$0.9436 / $1.0654 | Buy Now |
DISTI #
571-5535676-3
|
Mouser Electronics | Headers & Wire Housings RECEPT 4POS .100 R/A AU RoHS: Compliant | 0 |
|
$0.7670 / $1.0900 | Order Now |
DISTI #
72051666
|
RS | Connector, AMPMODU, 04 Modii Horz Sr Ce 100Cl | TE Connectivity 5535676-3 RoHS: Not Compliant Min Qty: 3080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $1.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3080 Package Multiple: 3080 Container: Tube | 0Tube |
|
$0.8960 | Buy Now |
DISTI #
AMP5535676-3
|
Heilind Electronics | 04 MODII HORZ SR CE 100CL | Americas - 0 in Stock |
|
$0.8010 / $1.1359 | Buy Now |
|
Onlinecomponents.com | 04 MODII HORZ SR CE 100CL RoHS: Compliant |
1792 Partner Stock |
|
$0.6920 / $1.5300 | Buy Now |
DISTI #
5535676-3
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5535676-3) RoHS: Compliant Min Qty: 3080 Package Multiple: 3080 Container: Tube | 0 |
|
$0.9436 / $1.0654 | Buy Now |
DISTI #
5535676-3
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5535676-3) RoHS: Compliant Min Qty: 3080 Package Multiple: 3080 Container: Tube | 0 |
|
$0.9436 / $1.0654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5535676-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5535676-3
TE Connectivity
04 MODII HORZ SR CE 100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH STANDOFF, CLOSED ENTRY | |
Body Breadth | 0.145 inch | |
Body Depth | 0.137 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5535676-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5535676-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
534237-2 | 04 MODII VRT SR CE 100/115 | TE Connectivity | 5535676-3 vs 534237-2 |