Part Details for 5536280-5 by TE Connectivity
Overview of 5536280-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 5536280-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8953
|
Newark | 120 Plug Vt 095 30Au |Amp Te Connectivity 5536280-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 385 |
|
$163.6800 / $171.7600 | Buy Now |
DISTI #
19R2588
|
Newark | 120,plug,vt,095,30Au |Amp Te Connectivity 5536280-5 Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Fine Pitch Connector M 120 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant |
385 Partner Stock |
|
$19.9600 / $68.4200 | Buy Now |
DISTI #
TE Connectivity 5536280-5
|
PEI Genesis | Board Connector 120 Contact(s | 385 |
|
Buy Now | |
|
Master Electronics | Conn Fine Pitch Connector M 120 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant |
385 Partner Stock |
|
$19.9600 / $68.4200 | Buy Now |
Part Details for 5536280-5
5536280-5 CAD Models
5536280-5 Part Data Attributes
|
5536280-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536280-5
TE Connectivity
120,PLUG,VT,095,30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.285 inch | |
Body Depth | 0.34 inch | |
Body Length | 3.214 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.095 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |