-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2774
|
Newark | Din 41612 Connectors Din Plug 120P R/A Type C |Amp Te Connectivity 5536356-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$6.3900 / $7.1600 | Buy Now |
DISTI #
42K7271
|
Newark | Din 41612 Connector, Plug, 64 Position, Product Range:Type C Series, No. Of Contacts:64Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + C, Contact Plating:Tin Plated Contacts, No. Of Mating Cycles:- Rohs Compliant: Yes |Amp Te Connectivity 5536356-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $3.6900 | Buy Now |
DISTI #
A32813-ND
|
DigiKey | CONN DIN PLUG 96POS PCB RA GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
270 In Stock |
|
$3.2324 / $5.3400 | Buy Now |
DISTI #
5536356-5
|
Avnet Americas | Conn DIN 41612 PIN 64 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5536356-5) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 0 Weeks, 1 Days Container: Bulk | 300 Factory Stock |
|
$2.8610 / $3.4429 | Buy Now |
DISTI #
571-5536356-5
|
Mouser Electronics | DIN 41612 Connectors DIN PLUG 120P R/A TYPE C RoHS: Compliant | 659 |
|
$3.2300 / $5.3400 | Buy Now |
DISTI #
73776425
|
RS | ASSY, PIN, EUROCARD, InchCInch, LEAD-FREE, A and C,64/9, Eurocard Connectors | TE Connectivity 5536356-5 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7200 | RFQ |
|
Future Electronics | 2.54 mm 64 Position Plug Right Angle Through Hole Eurocard Type C Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$3.3400 / $3.5400 | Buy Now |
DISTI #
AMP5536356-5
|
Heilind Electronics | ASSYPINEUROCARD | Americas - 0 in Stock |
|
$3.4221 / $3.6189 | Buy Now |
|
Onlinecomponents.com | ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9 RoHS: Compliant |
115 Partner Stock |
|
$3.1800 / $4.2200 | Buy Now |
DISTI #
5536356-5
|
TTI | DIN 41612 Connectors DIN PLUG 120P R/A TYPE C RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 120 In Stock |
|
$3.3400 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5536356-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536356-5
TE Connectivity
ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.437 inch | |
Body Depth | 0.43 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5536356-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5536356-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536744-1 | ASSY,PIN,EURO,TYPE R,LEAD-FREE,A&C,64/96 | TE Connectivity | 5536356-5 vs 5536744-1 |
650951-5 | 064 EURO TYPE C PIN ST ASSY | TE Connectivity | 5536356-5 vs 650951-5 |