-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM FB,ASY,096,SIG,REC,SL,2.73
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7284
|
Newark | Hard Metric Connector, Receptacle, 96Pos, Product Range:Z-Pack Series, No. Of Contacts:96Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5536507-3 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 / $10.1200 | Buy Now |
DISTI #
2266-5536507-3-ND
|
DigiKey | CONN RCPT FUTUREBUS 96P EDGE MNT Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
42 In Stock |
|
$10.4000 / $10.8000 | Buy Now |
DISTI #
A31564-ND
|
DigiKey | CONN RCPT FUTUREBUS 96P EDGE MNT Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.6497 / $13.7200 | Buy Now |
DISTI #
5536507-3
|
Avnet Americas | Conn Backplane RCP 96 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: 5536507-3) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks, 3 Days Container: Tube | 93 Factory Stock |
|
$8.3510 / $10.0495 | Buy Now |
DISTI #
571-5536507-3
|
Mouser Electronics | High Speed / Modular Connectors 2MM FB ASY 096SL2.73 RoHS: Compliant | 384 |
|
$10.3600 / $15.7100 | Buy Now |
DISTI #
72135496
|
RS | Connector, 2MM, Fb, Asy,096,Sig, Rec, Sl,2.73 | TE Connectivity 5536507-3 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6600 | RFQ |
|
Future Electronics | 96 Signal Position 2 mm Receptacle Right Angle Through Hole Futurebus+ Connector RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 288Tube |
|
$1.4300 / $1.6200 | Buy Now |
|
Future Electronics | 96 Signal Position 2 mm Receptacle Right Angle Through Hole Futurebus+ Connector RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$8.9000 | Buy Now |
|
Future Electronics | 96 Signal Position 2 mm Receptacle Right Angle Through Hole Futurebus+ Connector RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 12 Container: Tube | 0Tube |
|
$8.9000 / $9.1500 | Buy Now |
|
Future Electronics | 96 Signal Position 2 mm Receptacle Right Angle Through Hole Futurebus+ Connector RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 12 Container: Tube | 0Tube |
|
$8.9000 / $9.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5536507-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536507-3
TE Connectivity
2MM FB,ASY,096,SIG,REC,SL,2.73
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.465 inch | |
Body Depth | 0.805 inch | |
Body Length | 1.885 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
Withdrawl Force-Min | .1112 N |