-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MMFB,ASY,008,PWR,HDR,SL,4.25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6156
|
Newark | High Speed/Modular Conn 2Mmfb, asy,008,pwr |Amp Te Connectivity 5536623-1 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$4.7000 | Buy Now |
DISTI #
19R2700
|
Newark | 2Mmfb, asy,008,pwr, hdr, sl,4.25 |Amp Te Connectivity 5536623-1 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $4.3300 | Buy Now |
DISTI #
5536623-1-ND
|
DigiKey | CONN HEADER FUTUREBUS 8POS PCB Min Qty: 1 Lead time: 18 Weeks Container: Tube |
135 In Stock |
|
$2.9349 / $4.8500 | Buy Now |
DISTI #
5536623-1
|
Avnet Americas | Conn Backplane HDR 8Power POS 2mm Solder ST Thru-Hole - Bulk (Alt: 5536623-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Container: Bulk | 0 |
|
$3.3601 / $4.0435 | Buy Now |
DISTI #
571-5536623-1
|
Mouser Electronics | High Speed / Modular Connectors 2MMFB,ASY,008,PWR HDR,SL,4.25 RoHS: Compliant | 504 |
|
$3.5300 / $4.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Container: Tube | 0Tube |
|
$3.3600 | Buy Now |
DISTI #
AMP5536623-1
|
Heilind Electronics | 2MMFB,ASY,008,PWR,HDR,SL,4.25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MMFB,ASY,008,PWR,HDR,SL,4.25 RoHS: Compliant |
200 Partner Stock |
|
$2.6700 / $4.3800 | Buy Now |
DISTI #
AMP5536623-1
|
Interstate Connecting Components | 2MMFB,ASY,008,PWR,HDR,SL,4.25 | 0 |
|
Buy Now | |
|
Master Electronics | 2MMFB,ASY,008,PWR,HDR,SL,4.25 RoHS: Compliant |
200 Partner Stock |
|
$2.6700 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5536623-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536623-1
TE Connectivity
2MMFB,ASY,008,PWR,HDR,SL,4.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.468 inch | |
Body Depth | 0.668 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5536623-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5536623-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536625-1 | 2MMFB,ASY,008,PWR,HDR,SL,SEQ | TE Connectivity | 5536623-1 vs 5536625-1 |
5536627-1 | 2MMFB,PWR,HDR,ASY,008,SEQ | TE Connectivity | 5536623-1 vs 5536627-1 |