-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM FB,ASY,008,PWR,HDR,EN,SEQ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2703
|
Newark | 2Mm Fb,asy,008,pwr,hdr,en,seq |Amp Te Connectivity 5536626-1 Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.3100 | Buy Now |
DISTI #
5536626-1-ND
|
DigiKey | CONN HEADER FUTUREBUS 8POS PCB Min Qty: 1152 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4089 | Buy Now |
DISTI #
5536626-1
|
Avnet Americas | Conn Backplane HDR 8Power POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 5536626-1) RoHS: Compliant Min Qty: 1152 Package Multiple: 1152 Container: Bulk | 0 |
|
$2.9473 / $3.3276 | Buy Now |
DISTI #
571-5536626-1
|
Mouser Electronics | Hard Metric Connectors 2MM FB,ASY,008,PWR HDR,EN,SEQ RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 48 Container: Tube | 0Tube |
|
$2.8000 | Buy Now |
DISTI #
AMP5536626-1
|
Heilind Electronics | 2MM FB,ASY,008,PWR,HDR,EN,SEQ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MM FB,ASY,008,PWR,HDR,EN,SEQ RoHS: Compliant | 0 |
|
$2.9500 / $8.0800 | Buy Now |
DISTI #
5536626-1
|
Avnet Americas | Conn Backplane HDR 8Power POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 5536626-1) RoHS: Compliant Min Qty: 1152 Package Multiple: 1152 Container: Bulk | 0 |
|
$2.9473 / $3.3276 | Buy Now |
DISTI #
5536626-1
|
Avnet Americas | Conn Backplane HDR 8Power POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 5536626-1) RoHS: Compliant Min Qty: 1152 Package Multiple: 1152 Container: Bulk | 0 |
|
$2.9473 / $3.3276 | Buy Now |
DISTI #
AMP5536626-1
|
Interstate Connecting Components | 2MM FB,ASY,008,PWR,HDR,EN,SEQ | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5536626-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536626-1
TE Connectivity
2MM FB,ASY,008,PWR,HDR,EN,SEQ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.622 inch | |
Body Depth | 0.668 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |