-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew 1 to 4 Clock Buffer, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1588
|
Newark | Clock Buffer, 200Mhz, -40 To 105Deg C Rohs Compliant: Yes |Renesas 553SDCGI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0900 / $1.7900 | Buy Now |
DISTI #
800-2899-5-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
185 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
553SDCGI
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Rail/Tube (Alt: 553SDCGI) RoHS: Compliant Min Qty: 485 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.0160 / $1.1600 | Buy Now |
DISTI #
972-553SDCGI
|
Mouser Electronics | Clock Buffer Low Skew 1 to 4 50fs 200MHz 3.465V RoHS: Compliant | 3 |
|
$1.0100 / $2.3900 | Buy Now |
|
Future Electronics | MIXED SIGNAL RoHS: Compliant pbFree: Yes Min Qty: 485 Package Multiple: 97 Container: Tube | 0Tube |
|
$1.0300 / $1.1200 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:4 200MHZ 8SOIC Min Qty: 1 Container: Tube | 185 |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
553SDCGI
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Rail/Tube (Alt: 553SDCGI) RoHS: Compliant Min Qty: 485 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.0160 / $1.1600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 863 |
|
$2.8107 / $2.9874 | Buy Now |
DISTI #
553SDCGI
|
Avnet Silica | Low Skew 1 to 4 Clock Buffer (Alt: 553SDCGI) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC | 182 |
|
$2.7556 / $4.1501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553SDCGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
553SDCGI
Renesas Electronics Corporation
Low Skew 1 to 4 Clock Buffer, SOIC97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 553 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4 ns | |
Same Edge Skew-Max (tskwd) | 0.065 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 553SDCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553SDCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553SDCGI | SOIC-8, Tube | Integrated Device Technology Inc | 553SDCGI vs 553SDCGI |
553SDCGI8 | SOIC-8, Reel | Integrated Device Technology Inc | 553SDCGI vs 553SDCGI8 |