Part Details for 553MI by Integrated Device Technology Inc
Overview of 553MI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | FOUR DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 80 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | FOUR DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 21 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | FOUR DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 60 |
|
$3.1500 / $6.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 553MI
553MI CAD Models
553MI Part Data Attributes
|
553MI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
553MI
Integrated Device Technology Inc
Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 553 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.035 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm | |
fmax-Min | 200 MHz |
Alternate Parts for 553MI
This table gives cross-reference parts and alternative options found for 553MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553MLFT | SOIC-8, Reel | Integrated Device Technology Inc | 553MI vs 553MLFT |
ICS553MIT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 553MI vs ICS553MIT |
ICS553MILFT | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | 553MI vs ICS553MILFT |
ICS553MILF | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | 553MI vs ICS553MILF |
NB3L553DG | Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4, SOIC-8 Narrow Body, 98-TUBE | onsemi | 553MI vs NB3L553DG |
553MILFT | SOIC-8, Reel | Integrated Device Technology Inc | 553MI vs 553MILFT |
ICS553MILF | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | 553MI vs ICS553MILF |
ICS553MILFT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | 553MI vs ICS553MILFT |
NB3L553DR2G | Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4, SOIC-8 Narrow Body, 2500-REEL | onsemi | 553MI vs NB3L553DR2G |