-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew 1 to 4 Clock Buffer, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2561
|
Newark | Clock Buffer Ic, 200Mhz, Soic-8, Clock Ic Type:Clock Buffer, Frequency:200Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:5.25V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Renesas 553MILF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$2.7800 | Buy Now |
DISTI #
800-1060-5-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8487 / $3.8300 | Buy Now |
DISTI #
553MILF
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Rail/Tube (Alt: 553MILF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 636 |
|
$1.6560 / $2.0700 | Buy Now |
DISTI #
972-553MILF
|
Mouser Electronics | Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER RoHS: Compliant | 2616 |
|
$2.7300 / $3.8200 | Buy Now |
|
Future Electronics | ICS553 Series 5.25 V 200 MHz Surface Mount Low Skew 1 to 4 Clock Buffer -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 97 Package Multiple: 1 Container: Tube | 3589Tube |
|
$2.6800 / $2.8300 | Buy Now |
DISTI #
553MILF
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Rail/Tube (Alt: 553MILF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 636 |
|
$1.6560 / $2.0700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 97 | 440 |
|
$2.8013 / $3.1126 | Buy Now |
DISTI #
553MILF
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Rail/Tube (Alt: 553MILF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 636 |
|
$1.6560 / $2.0700 | Buy Now |
DISTI #
553MILF
|
Avnet Silica | Low Skew 1 to 4 Clock Buffer (Alt: 553MILF) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2828404
|
element14 Asia-Pacific | CLOCK BUFFER IC, 200MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 219 |
|
$2.7574 / $4.0148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553MILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
553MILF
Renesas Electronics Corporation
Low Skew 1 to 4 Clock Buffer, SOIC97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 553 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.035 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 200 MHz |