Part Details for 553MILFT by Integrated Device Technology Inc
Overview of 553MILFT by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553MILFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1634 |
|
RFQ | |
|
New Advantage Corporation | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$2.5500 / $2.7300 | Buy Now |
|
Win Source Electronics | IC CLK BUFFER 1:4 200MHZ 8SOIC | 151240 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for 553MILFT
553MILFT CAD Models
553MILFT Part Data Attributes
|
553MILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
553MILFT
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 553 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.035 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 200 MHz |
Alternate Parts for 553MILFT
This table gives cross-reference parts and alternative options found for 553MILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553MILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553MLFT | SOIC-8, Reel | Integrated Device Technology Inc | 553MILFT vs 553MLFT |
ICS553MIT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 553MILFT vs ICS553MIT |
ICS553MILFT | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | 553MILFT vs ICS553MILFT |
ICS553MILF | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | 553MILFT vs ICS553MILF |
553MI | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 553MILFT vs 553MI |
NB3L553DG | Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4, SOIC-8 Narrow Body, 98-TUBE | onsemi | 553MILFT vs NB3L553DG |
ICS553MILF | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | 553MILFT vs ICS553MILF |
ICS553MILFT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | 553MILFT vs ICS553MILFT |
NB3L553DR2G | Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4, SOIC-8 Narrow Body, 2500-REEL | onsemi | 553MILFT vs NB3L553DR2G |