-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew 1 to 4 Clock Buffer, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1061-5-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
26 In Stock |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
553MLF
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Rail/Tube (Alt: 553MLF) RoHS: Compliant Min Qty: 291 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9906 / $1.1310 | Buy Now |
DISTI #
972-553MLF
|
Mouser Electronics | Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER RoHS: Compliant | 285 |
|
$1.3700 / $2.8400 | Buy Now |
|
Future Electronics | LOW SKEW 1 TO 4 CLOC RoHS: Compliant pbFree: Yes Min Qty: 291 Package Multiple: 97 Container: Tube | 0Tube |
|
$1.4800 / $1.5600 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:4 200MHZ 8SOIC Min Qty: 1 Container: Tube | 26 |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
553MLF
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Rail/Tube (Alt: 553MLF) RoHS: Compliant Min Qty: 291 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9906 / $1.1310 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 4 |
|
$3.3444 / $3.5550 | Buy Now |
DISTI #
553MLF
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Rail/Tube (Alt: 553MLF) RoHS: Compliant Min Qty: 291 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9906 / $1.1310 | Buy Now |
DISTI #
553MLF
|
Avnet Silica | Low Skew 1 to 4 Clock Buffer (Alt: 553MLF) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553MLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
553MLF
Renesas Electronics Corporation
Low Skew 1 to 4 Clock Buffer, SOIC97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 553 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.035 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 200 MHz |