-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,50 POS,BAIL LOCK,LPF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1568-ND
|
DigiKey | CONN PLUG 50POS STR IDC Min Qty: 1 Lead time: 13 Weeks Container: Tray |
514 In Stock |
|
$12.9462 / $18.2800 | Buy Now |
DISTI #
554085-1
|
Avnet Americas | Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Tray - Trays (Alt: 554085-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Tray | 27 |
|
$8.2717 | Buy Now |
DISTI #
571-554085-1
|
Mouser Electronics | I/O Connectors PLUG 50P BAIL LOCK RoHS: Compliant | 0 |
|
$13.4700 / $18.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$11.0900 | Buy Now |
DISTI #
AMP554085-1
|
Heilind Electronics | PLUG ASSY50 POSBAIL LOCKLPF | Americas - 0 in Stock |
|
$13.8603 / $14.0672 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,50 POS,BAIL LOCK,LPF RoHS: Compliant |
244 In Stock |
|
$12.5700 / $19.8000 | Buy Now |
|
Quest Components | 147 |
|
$20.8000 / $26.0000 | Buy Now | |
|
Quest Components | 145 |
|
$34.5123 / $44.5320 | Buy Now | |
DISTI #
554085-1
|
TTI | I/O Connectors PLUG 50P BAIL LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$12.2600 / $12.7300 | Buy Now |
DISTI #
554085-1
|
Avnet Americas | Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Tray - Trays (Alt: 554085-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Tray | 27 |
|
$8.2717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
554085-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554085-1
TE Connectivity
PLUG ASSY,50 POS,BAIL LOCK,LPF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.62 inch | |
Body Depth | 0.82 inch | |
Body Length | 3.056 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 554085-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 554085-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5553213-3 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug | TE Connectivity | 554085-1 vs 5553213-3 |
552390-1 | ASSY, PLUG, 50 POS, E SLOT | TE Connectivity | 554085-1 vs 552390-1 |
5552402-1 | KIT, PLUG, 50 POS, E SLOT | TE Connectivity | 554085-1 vs 5552402-1 |
553444-4 | PLUG ASSY,ACTION PIN,CHAMP-LOK | TE Connectivity | 554085-1 vs 553444-4 |
552319-1 | ASSY, PLUG, 50 POS, C SLOT | TE Connectivity | 554085-1 vs 552319-1 |
552471-1 | ASSY, PLUG, 50 POS, E SLOT | TE Connectivity | 554085-1 vs 552471-1 |