Part Details for 55416.27070 by ebm-papst
Overview of 55416.27070 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 55416.27070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2986-ND
|
DigiKey | FAN BLOWER CF 180X108MM 115VAC Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
452 In Stock |
|
$43.8800 | Buy Now |
DISTI #
55416.27070
|
Avnet Americas | AC Blower Sleeve Bearing 115V 46W 60Hz 110CFM 49dB Flange Mount - Bulk (Alt: 55416.27070) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2640 / $111.1539 | Buy Now |
DISTI #
5912-55416.27070
|
Mouser Electronics | Blowers & Centrifugal Fans AC CrossFlow Blower, 65mm, 115VAC, 110CFM RoHS: Compliant | 0 |
|
$86.7100 | Order Now |
DISTI #
70105413
|
RS | Blower: Crossflow, 115 VAC, 110 CFM, 49 dBA, Sleeve, QLN65 Series | ebm-papst 55416.27070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 35 |
|
$52.6500 | Buy Now |
|
Onlinecomponents.com | Model# QLN65/0018A20-3030L-167ZR - AC Tangential/Crossflow Blower 115V 49W 60Hz 1700RPM 114CFM Left RoHS: Compliant |
304 In Stock |
|
$44.6200 / $59.2600 | Buy Now |
DISTI #
55416.27070
|
Avnet Americas | AC Blower Sleeve Bearing 115V 46W 60Hz 110CFM 49dB Flange Mount - Bulk (Alt: 55416.27070) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2640 / $111.1539 | Buy Now |
DISTI #
55416.27070
|
Avnet Americas | AC Blower Sleeve Bearing 115V 46W 60Hz 110CFM 49dB Flange Mount - Bulk (Alt: 55416.27070) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2640 / $111.1539 | Buy Now |
DISTI #
000000000000682122
|
Sager | Blowers & Centrifugal Fans AC CrossFlow Blower, 65mm, 115VAC, 110CFM Min Qty: 1 | 0 |
|
$46.1800 / $109.4700 | Buy Now |
|
Master Electronics | Model# QLN65/0018A20-3030L-167ZR - AC Tangential/Crossflow Blower 115V 49W 60Hz 1700RPM 114CFM Left RoHS: Compliant |
304 In Stock |
|
$44.6200 / $59.2600 | Buy Now |
Part Details for 55416.27070
55416.27070 CAD Models
55416.27070 Part Data Attributes
|
55416.27070
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
55416.27070
ebm-papst
BLWR CROSS FLW 180X108MM 115VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 110 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | SLEEVE | |
Construction | CROSS FLOW | |
Noise | 49 dB | |
Operating Temperature-Max | 60 °C | |
Rated Power | 46 W | |
Rated Voltage | 115 V | |
Thermal Support Device Type | AC BLOWER |