Part Details for 55416.34099 by ebm-papst
Overview of 55416.34099 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55416.34099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M3356
|
Newark | Ac Crossflow Blower Rohs Compliant: Yes |Ebm-Papst 55416.34099 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.2700 / $223.8200 | Buy Now |
DISTI #
381-3268-ND
|
DigiKey | AC FAN BLOWER CROSSFLOW Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
18 In Stock |
|
$178.8000 / $194.1300 | Buy Now |
DISTI #
55416.34099
|
Avnet Americas | AC Blower 115V 54W 60Hz 1050RPM 188CFM Flange Mount - Bulk (Alt: 55416.34099) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$92.6720 / $194.5385 | Buy Now |
DISTI #
5912-55416.34099
|
Mouser Electronics | Blowers & Centrifugal Fans AC CrossFlow Blower, 65mm Round, 115VAC, 188CFM RoHS: Compliant | 102 |
|
$169.5300 / $187.7900 | Buy Now |
DISTI #
70266852
|
RS | Fan, Blower, Crossflow, AC, 115V, Double Housing, 60 hz, 188 CFM, 54 W | ebm-papst 55416.34099 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 6 |
|
$189.6800 | Buy Now |
|
Onlinecomponents.com | AC CrossFlow Blower - 115V - 54W - 60Hz - 1050RPM - 188CFM - Flange Mount. RoHS: Compliant |
45 In Stock 75 On Order |
|
$108.1600 / $126.2200 | Buy Now |
DISTI #
76873870
|
Verical | AC Blower 115V 54W 60Hz 1050RPM 188CFM Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 43 |
|
$253.1579 | Buy Now |
DISTI #
000000000002581767
|
Sager | Blowers & Centrifugal Fans AC CrossFlow Blower, 65mm Round, 115VAC, 188CFM Min Qty: 1 | 128 |
|
$124.8000 / $197.5800 | Buy Now |
|
Master Electronics | AC CrossFlow Blower - 115V - 54W - 60Hz - 1050RPM - 188CFM - Flange Mount. RoHS: Compliant |
45 In Stock 75 On Order |
|
$108.1600 / $126.2200 | Buy Now |
|
Neutron USA | Blowers AC CrossFlow Blower | 50 |
|
$403.4900 | Buy Now |
Part Details for 55416.34099
55416.34099 CAD Models
55416.34099 Part Data Attributes
|
55416.34099
ebm-papst
Buy Now
|
Compare Parts:
55416.34099
ebm-papst
|
Samacsys Manufacturer | ebm-papst |