Part Details for 55416.35070 by ebm-papst
Overview of 55416.35070 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 55416.35070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55416.35070-ND
|
DigiKey | FAN BLWR 300X108.4MM 220/240VAC Min Qty: 98 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.5757 | Buy Now |
DISTI #
55416.35070
|
Avnet Americas | AC Blower Sleeve Bearing 220V/240V 56W 50Hz/60Hz 155CFM/144CFM 49dB Flange Mount - Bulk (Alt: 55416.35070) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$80.8960 / $162.0770 | Buy Now |
DISTI #
5912-55416.35070
|
Mouser Electronics | Blowers & Centrifugal Fans AC CrossFlow Blower, 65mm, 220/240VAC RoHS: Compliant | 0 |
|
$145.6200 / $153.5200 | Order Now |
DISTI #
70276155
|
RS | Crossflow Blower, 254.85m3/h, 115 V (55416 Series) | ebm-papst 55416.35070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 20 |
|
$86.9700 / $108.7100 | Buy Now |
|
Onlinecomponents.com | AC Blower Sleeve Bearing 220V/240V 56W 50Hz/60Hz 155CFM/144CFM 49dB Flange Mount RoHS: Compliant |
106 In Stock 49 Factory Stock |
|
$142.2900 / $187.4800 | Buy Now |
DISTI #
55416.35070
|
Avnet Americas | AC Blower Sleeve Bearing 220V/240V 56W 50Hz/60Hz 155CFM/144CFM 49dB Flange Mount - Bulk (Alt: 55416.35070) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$80.8960 / $162.0770 | Buy Now |
DISTI #
55416.35070
|
Avnet Americas | AC Blower Sleeve Bearing 220V/240V 56W 50Hz/60Hz 155CFM/144CFM 49dB Flange Mount - Bulk (Alt: 55416.35070) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$80.8960 / $162.0770 | Buy Now |
DISTI #
000000000000682132
|
Sager | Blowers & Centrifugal Fans AC CrossFlow Blower, 65mm, 220/240VAC Min Qty: 1 | 0 |
|
$108.8500 / $164.6100 | Buy Now |
|
Master Electronics | AC Blower Sleeve Bearing 220V/240V 56W 50Hz/60Hz 155CFM/144CFM 49dB Flange Mount RoHS: Compliant |
106 In Stock 49 Factory Stock |
|
$142.2900 / $187.4800 | Buy Now |
Part Details for 55416.35070
55416.35070 CAD Models
55416.35070 Part Data Attributes
|
55416.35070
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
55416.35070
ebm-papst
BLWR CRSSFLW 300X108MM220/240VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 144 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | SLEEVE | |
Construction | CROSS FLOW | |
Noise | 49 dB | |
Operating Temperature-Max | 60 °C | |
Rated Power | 58 W | |
Rated Voltage | 240 V | |
Thermal Support Device Type | AC BLOWER |