Part Details for 55416.37070 by ebm-papst
Overview of 55416.37070 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 55416.37070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2988-ND
|
DigiKey | FAN BLOWER CF 300X108MM 115VAC Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
50 In Stock |
|
$90.7647 / $109.4700 | Buy Now |
DISTI #
55416.37070
|
Avnet Americas | AC Blower 115V 65W 60Hz 1400RPM 150CFM Flange Mount - Bulk (Alt: 55416.37070) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$68.8640 / $139.0000 | Buy Now |
DISTI #
5912-55416.37070
|
Mouser Electronics | Blowers & Centrifugal Fans AC CrossFlow Blower, 65mm, 115VAC, 150CFM RoHS: Compliant | 2 |
|
$90.7600 / $109.4700 | Buy Now |
DISTI #
70336403
|
RS | Crossflow Blower, 115 VAC, 65 W, 150 CFM, 1400 RPM, QLN65AC Series | ebm-papst 55416.37070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 124 |
|
$68.6000 | Buy Now |
|
Onlinecomponents.com | Model # QLN65/0030A15-3045LH-60NI - AC Tangential/Crossflow Blower 115V 65W 60Hz 1400RPM 150CFM Flange Mnt RoHS: Compliant |
58 In Stock 19 Factory Stock |
|
$88.5500 / $108.4900 | Buy Now |
DISTI #
55416.37070
|
Avnet Americas | AC Blower 115V 65W 60Hz 1400RPM 150CFM Flange Mount - Bulk (Alt: 55416.37070) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$68.8640 / $139.0000 | Buy Now |
DISTI #
55416.37070
|
Avnet Americas | AC Blower 115V 65W 60Hz 1400RPM 150CFM Flange Mount - Bulk (Alt: 55416.37070) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$68.8640 / $139.0000 | Buy Now |
DISTI #
000000000000682133
|
Sager | Blowers & Centrifugal Fans AC CrossFlow Blower, 65mm, 115VAC, 150CFM Min Qty: 1 | 0 |
|
$90.2600 / $136.8900 | Buy Now |
|
Master Electronics | Model # QLN65/0030A15-3045LH-60NI - AC Tangential/Crossflow Blower 115V 65W 60Hz 1400RPM 150CFM Flange Mnt RoHS: Compliant |
58 In Stock 19 Factory Stock |
|
$88.5500 / $108.4900 | Buy Now |
Part Details for 55416.37070
55416.37070 CAD Models
55416.37070 Part Data Attributes
|
55416.37070
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
55416.37070
ebm-papst
AC Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 150 CFM | |
Length | 400 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Pressure | 11.2167 mmH2O | |
Rated Power | 65 W | |
Rated Voltage | 115 V | |
Speed | 1400 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 1769.04 g |