Part Details for 5542712 by Phoenix Contact
Overview of 5542712 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5542712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4942-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$47.7059 / $58.9000 | Buy Now |
DISTI #
651-5542712
|
Mouser Electronics | Industrial Relays UMK 22-REL 24/21 RoHS: Compliant | 0 |
|
$47.7000 / $58.9000 | Order Now |
|
Onlinecomponents.com | VARIOFACE relay module - fixed - 1PDT RoHS: Compliant |
8 In Stock 35 Factory Stock |
|
$51.9600 / $59.7800 | Buy Now |
DISTI #
5542712
|
TTI | Industrial Relays UMK 22-REL 24/21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$46.2200 / $52.5500 | Buy Now |
DISTI #
000000000000053253
|
Sager | Industrial Relays UMK 22-REL 24/21 Min Qty: 1 | 0 |
|
$59.6400 / $66.8000 | Buy Now |
|
Master Electronics | VARIOFACE relay module - fixed - 1PDT RoHS: Compliant |
8 In Stock 35 Factory Stock |
|
$51.9600 / $59.7800 | Buy Now |