Part Details for 554349-1 by TE Connectivity
Overview of 554349-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 554349-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1558-ND
|
DigiKey | CONN RCPT 24POS PNL MNT IDC Min Qty: 1 Lead time: 4 Weeks Container: Tray |
215 In Stock |
|
$18.3638 / $26.1000 | Buy Now |
DISTI #
571-5543491
|
Mouser Electronics | D-Sub Standard Connectors RECPT 24P PANEL MNT screw lock loose pc RoHS: Compliant | 32 |
|
$18.3600 / $25.1300 | Buy Now |
|
Future Electronics | "EMI RCPT ASSY, 24 POS, SHLD" RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$17.0100 | Buy Now |
DISTI #
AMP554349-1
|
Heilind Electronics | EMI RCPT ASSY, 24 POS, SHLD | Americas - 0 in Stock |
|
$20.1040 / $20.4041 | Buy Now |
|
Onlinecomponents.com | Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece RoHS: Compliant |
202 In Stock |
|
$17.5900 / $27.8900 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | 16 |
|
$12.8250 / $17.1000 | Buy Now |
DISTI #
554349-1
|
TTI | D-Sub Standard Connectors RECPT 24P PANEL MNT screw lock loose pc Min Qty: 250 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$16.2500 / $17.2400 | Buy Now |
DISTI #
554349-1
|
Avnet Abacus | Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece (Alt: 554349-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
554349-1
|
Avnet Abacus | Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece (Alt: 554349-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece RoHS: Compliant |
202 In Stock |
|
$17.5900 / $27.8900 | Buy Now |
Part Details for 554349-1
554349-1 CAD Models
554349-1 Part Data Attributes
|
554349-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554349-1
TE Connectivity
24 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | EMI SHIELDED, LATCHED | |
Body Breadth | 0.815 inch | |
Body Length | 2.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | CSA, UL | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 554349-1
This table gives cross-reference parts and alternative options found for 554349-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 554349-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC20-24R-LW | Telecom and Datacom Connector, 24 Contact(s), Female, Straight, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | 554349-1 vs RC20-24R-LW |
RC10(F)-24R-LW | Telecom and Datacom Connector, 24 Contact(s), Female, Right Angle, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | 554349-1 vs RC10(F)-24R-LW |