-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4013
|
Newark | Minimi2Smtassyw/Oboss13Cktembstppkg |Molex 55456-1369 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Mi ll™ System Wire-to-Board Header, Single Row, Right Angle, SMT, 13 Circuits, without Plastic Peg, Lead-Free RoHS: Compliant |
28750 Partner Stock |
|
$1.0400 / $1.2200 | Buy Now |
DISTI #
Molex 55456-1369
|
PEI Genesis | Board Connector, Contact | 28750 |
|
Buy Now | |
|
Master Electronics | 1.25mm Pitch Mi ll™ System Wire-to-Board Header, Single Row, Right Angle, SMT, 13 Circuits, without Plastic Peg, Lead-Free RoHS: Compliant |
28750 Partner Stock |
|
$1.0400 / $1.2200 | Buy Now |
DISTI #
10194254
|
TestEquity LLC | Molex 55456-1369 1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, Surface Mount, 13 Circuits, without Plastic Peg | 28750 |
|
$1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55456-1369
Molex
Buy Now
Datasheet
|
Compare Parts:
55456-1369
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 55456-1369. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55456-1369, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55450-1360 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 55456-1369 vs 55450-1360 |
1-440372-3 | 13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 55456-1369 vs 1-440372-3 |
55450-1359 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 55456-1369 vs 55450-1359 |
55456-1379 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 55456-1369 vs 55456-1379 |
55456-1319 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 55456-1369 vs 55456-1319 |
55456-1380 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 55456-1369 vs 55456-1380 |
55450-1350 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 55456-1369 vs 55450-1350 |
55456-1370 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 55456-1369 vs 55456-1370 |
55456-1389 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 55456-1369 vs 55456-1389 |
BM13B-GVHS-TB(LF)(SN) | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | JST Manufacturing | 55456-1369 vs BM13B-GVHS-TB(LF)(SN) |