-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M0309
|
Newark | Wire-To-Board Connector, Mi Ii 55460 Series, Surface Mount, Header, 5, 2 Mm, Tin Plated Contacts |Molex 55460-0572 (Alternate Part Number: 822348188406 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 2mm Solder ST SMD Mi II™ T/R RoHS: Compliant |
3986 Partner Stock |
|
$2.3700 / $2.4400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25170 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
1508402
|
element14 Asia-Pacific | CONNECTOR, HEADER, 5POS, 1ROW, 2MM RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.2718 / $0.3415 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 5 POS 2mm Solder ST SMD Mi II™ T/R RoHS: Compliant |
3986 Partner Stock |
|
$2.3700 / $2.4400 | Buy Now |
DISTI #
10194260
|
TestEquity LLC | Molex 55460-0572 2.00mm Pitch Mi ll System Wire-to-Board Header, Surface Mount, Single Row, Vertical, 5 Circuits | 3986 |
|
$2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55460-0572
Molex
Buy Now
Datasheet
|
Compare Parts:
55460-0572
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.179 inch | |
Body Depth | 0.276 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |