Part Details for 554725-3 by TE Connectivity
Overview of 554725-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 554725-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-554725-3-ND
|
DigiKey | CONN CHAMP INNER FERRULE .350 Min Qty: 25 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
2412 In Stock |
|
$2.7700 / $2.9200 | Buy Now |
DISTI #
A24322-ND
|
DigiKey | CONN CHAMP INNER FERRULE .350 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4012 | Buy Now |
DISTI #
554725-3
|
Avnet Americas | Cable Accessories Ferrule Copper Alloy Gold Over Nickel Bulk - Bulk (Alt: 554725-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4157 / $2.6458 | Buy Now |
DISTI #
571-554725-3
|
Mouser Electronics | Headers & Wire Housings INNER FERRULE .350 inside diameter RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.2600 | Buy Now |
DISTI #
AMP554725-3
|
Heilind Electronics | FERRULE, INNER, SHLD CHAMP | Americas - 0 in Stock |
|
$2.8195 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Ferrule Copper Alloy Gold Over Nickel Bulk RoHS: Compliant |
2412 Partner Stock |
|
$2.4500 / $3.5800 | Buy Now |
DISTI #
554725-3
|
Avnet Americas | Cable Accessories Ferrule Copper Alloy Gold Over Nickel Bulk - Bulk (Alt: 554725-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4157 / $2.6458 | Buy Now |
DISTI #
554725-3
|
Avnet Americas | Cable Accessories Ferrule Copper Alloy Gold Over Nickel Bulk - Bulk (Alt: 554725-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4157 / $2.6458 | Buy Now |
DISTI #
TE Connectivity 554725-3
|
PEI Genesis | FERRULE INNER SHLD CHAMP | 2412 |
|
Buy Now |
Part Details for 554725-3
554725-3 CAD Models
554725-3 Part Data Attributes
|
554725-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554725-3
TE Connectivity
RECTANGULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 11 Weeks | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |