-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY, 64 POSN, ACTION PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24396-ND
|
DigiKey | CONN PLUG 64POS VERT PRESS-FIT Min Qty: 140 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2492 | Buy Now |
DISTI #
554759-1
|
Avnet Americas | Conn IEEE 488 PL 64 POS 2.16mm Press Fit ST Thru-Hole 64 Terminal 1 Port - Trays (Alt: 554759-1) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks, 4 Days Container: Tray | 0 |
|
$10.6036 / $12.7602 | Buy Now |
DISTI #
571-554759-1
|
Mouser Electronics | D-Sub Standard Connectors PLUG 64P EDGE MNT w/ACTION PIN RoHS: Compliant | 0 |
|
$12.6000 / $17.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Tray | 0Tray |
|
$10.5800 | Buy Now |
DISTI #
AMP554759-1
|
Heilind Electronics | PLUG ASSY 64 POSN ACTION PIN | Americas - 0 in Stock |
|
$13.0496 / $13.4121 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY, 64 POSN, ACTION PIN RoHS: Compliant | 0 |
|
$11.1500 / $23.3600 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 64 Contacts, Pin, 0.085 Pitch, Compliant Fit Terminal | 144 |
|
$12.6960 / $17.8538 | Buy Now |
DISTI #
554759-1
|
Avnet Americas | Conn IEEE 488 PL 64 POS 2.16mm Press Fit ST Thru-Hole 64 Terminal 1 Port - Trays (Alt: 554759-1) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks, 4 Days Container: Tray | 0 |
|
$10.6036 / $12.7602 | Buy Now |
DISTI #
554759-1
|
Avnet Americas | Conn IEEE 488 PL 64 POS 2.16mm Press Fit ST Thru-Hole 64 Terminal 1 Port - Trays (Alt: 554759-1) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks, 4 Days Container: Tray | 0 |
|
$10.6036 / $12.7602 | Buy Now |
DISTI #
TE Connectivity 554759-1
|
PEI Genesis | Telecom and Datacom Connector | 64 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
554759-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554759-1
TE Connectivity
PLUG ASSY, 64 POSN, ACTION PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN, CHAMP-LOK | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.24 inch | |
Body Length | 3.875 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 20000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.16 inch | |
Mating Information | 553443-5 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 554759-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 554759-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
552285-1 | ASSY, PLUG, 64 POS, B SLOT | TE Connectivity | 554759-1 vs 552285-1 |
552488-1 | 64 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | 554759-1 vs 552488-1 |