-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDW KIT, STDOFF STUD METRIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1579-ND
|
DigiKey | CONN CHAMP SCREW LOCK KIT METR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
711 In Stock |
|
$3.9020 / $6.4400 | Buy Now |
DISTI #
554808-1
|
Avnet Americas | Connector Accessories Metric Screw Lock Kit Carbon Steel Black Oxide Finish - Bulk (Alt: 554808-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 185 |
|
$2.6593 | Buy Now |
DISTI #
571-554808-1
|
Mouser Electronics | D-Sub Tools & Hardware SHIELDED SCREW LOCK rear mount metric RoHS: Compliant | 696 |
|
$4.1300 / $7.0800 | Buy Now |
|
Future Electronics | Carbon Steel 24 Position Right Angle Metric Screw Lock Hardware Kit RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.4500 | Buy Now |
|
Future Electronics | Carbon Steel 24 Position Right Angle Metric Screw Lock Hardware Kit RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.4700 / $4.0500 | Buy Now |
DISTI #
AMP554808-1
|
Heilind Electronics | HDW KIT STDOFF STUD METRIC | Americas - 384 in Stock |
|
$3.6722 / $4.3684 | Buy Now |
|
Onlinecomponents.com | D Sub Screwlock / Slidelock - CHAMP Series - 15.113 mm - M3.5 - 6-32 UNC-2A. RoHS: Compliant |
732 In Stock |
|
$3.1500 / $5.4300 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$3.3488 / $5.1520 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, HARDWARE KIT, CARBON STEEL | 6 |
|
$3.4500 / $6.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
554808-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554808-1
TE Connectivity
HDW KIT, STDOFF STUD METRIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | USED WITH PREASSEMBLED SHIELD, SHIELDED RIGHT ANGLE PCB CONNECTORS, SHIELDED CHAMP LATCH CONNECTORS | |
Assembly Item Name | HARDWARE KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | CARBON STEEL | |
Mounting Option 1 | 6-32 | |
Mounting Option 2 | PANEL | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |