-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R2315
|
Newark | 2.0 Wtb Header Assy St 2Ckt |Molex 55487-0219 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 | Buy Now |
DISTI #
538-55487-0219
|
Mouser Electronics | Headers & Wire Housings 2.0 WtB Header Assy ST 2Ckt RoHS: Compliant | 8579 |
|
$0.1700 / $0.4300 | Buy Now |
DISTI #
MOL55487-0219
|
Heilind Electronics | 2.0 WTB HEADER ASSY ST 2CKT | Americas - 1800 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.00mm Pitch Wire-to-Board Header, Vertical, Shrouded, High Wall Type, with Inner Positive Lock, Lead-Free, 2 Circuits RoHS: Compliant | 0 |
|
$0.1960 / $0.2170 | Buy Now |
DISTI #
MOL55487-0219
|
Interstate Connecting Components | 2.0 WTB HEADER ASSY ST 2CKT | 600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55487-0219
Molex
Buy Now
Datasheet
|
Compare Parts:
55487-0219
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 55487-0219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55487-0219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B02-DR(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 55487-0219 vs B02-DR(LF)(SN) |
S2B-PH-KLC-H(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 55487-0219 vs S2B-PH-KLC-H(LF)(SN) |
95820-22C1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 55487-0219 vs 95820-22C1 |
830-90-002-10-001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | 55487-0219 vs 830-90-002-10-001 |
M22-2150205 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | 55487-0219 vs M22-2150205 |
90063-0024 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 55487-0219 vs 90063-0024 |
2017-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Alex Connector Co Ltd | 55487-0219 vs 2017-02 |
B02-DR-R | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 55487-0219 vs B02-DR-R |
SLY10982G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 55487-0219 vs SLY10982G |
B2P-BC-2(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 55487-0219 vs B2P-BC-2(LF)(SN) |