Part Details for 554FJ002539DG by Skyworks Solutions Inc
Overview of 554FJ002539DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 554FJ002539DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-554FJ002539DG-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$109.1700 | Buy Now |
DISTI #
634-554FJ002539DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended quad frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$109.1600 | Order Now |
DISTI #
554FJ002539DG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 554FJ002539DG
554FJ002539DG CAD Models
554FJ002539DG Part Data Attributes
|
554FJ002539DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
554FJ002539DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 104 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC8,.2X.3,100 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 108 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |