-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, EMI RCPT, 24 POSN, RTANG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2805
|
Newark | Recpt 24P Standard R.a. Mount Emi |Amp Te Connectivity 5553121-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 820 |
|
$8.4200 / $12.5300 | Buy Now |
DISTI #
19R2761
|
Newark | Assy, Emi Rcpt, 24 Posn, Rtang |Amp Te Connectivity 5553121-1 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 | Buy Now |
DISTI #
2266-5553121-1-ND
|
DigiKey | CONN RCPT 24POS R/A SOLDER Min Qty: 10 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
820 In Stock |
|
$7.8600 / $8.4800 | Buy Now |
DISTI #
A31850-ND
|
DigiKey | CONN RCPT 24POS R/A SOLDER Min Qty: 10 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8089 | Buy Now |
DISTI #
5553121-1
|
Avnet Americas | Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port - Rail/Tube (Alt: 5553121-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 4 Days Container: Tube | 0 |
|
$6.5552 / $7.8884 | Buy Now |
DISTI #
571-5553121-1
|
Mouser Electronics | Headers & Wire Housings RECPT 24P STANDARD R.A. mount EMI RoHS: Compliant | 0 |
|
$8.5800 | Order Now |
DISTI #
V36:1790_11674755
|
Arrow Electronics | Conn Interface CHAMP Receptacle Panel Mount Through Hole Right Angle Solder 24 POS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2034 | Americas - 216 |
|
$2.4610 / $5.0525 | Buy Now |
|
Future Electronics | "ASSY, EMI RCPT, 24 POSN, RTANG" RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 0Tray |
|
$7.6500 | Buy Now |
DISTI #
AMP5553121-1
|
Heilind Electronics | ASSY, EMI RCPT, 24 POSN, RTANG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASSY, EMI RCPT, 24 POSN, RTANG RoHS: Compliant |
820 Partner Stock |
|
$7.5400 / $9.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5553121-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5553121-1
TE Connectivity
ASSY, EMI RCPT, 24 POSN, RTANG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.64 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.169 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.187 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5553121-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5553121-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553443-2 | ASSY RCPT,ACTION PIN,CHAMP-LOK | TE Connectivity | 5553121-1 vs 553443-2 |
5553121-2 | ASSY, EMI RCPT, 24 POSN, RTANG | TE Connectivity | 5553121-1 vs 5553121-2 |