-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,EMI RCPT,24 POSN,SCR LK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0542
|
Newark | Connector, W-T-B, Rcpt, 24Pos, Th Rohs Compliant: Yes |Amp Te Connectivity 5553811-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$15.0300 / $17.1000 | Buy Now |
DISTI #
75AC9364
|
Newark | Assy, emi Rcpt,24 Posn, scr Lk |Amp Te Connectivity 5553811-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $17.3700 | Buy Now |
DISTI #
17M9031
|
Newark | Wire-Board Connector, Receptacle 24 Position 2.16Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Connector Type:Wire To Board, Contact Termination Type:Through Hole, Product Range:Champ Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amp Te Connectivity 5553811-1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $14.4100 | Buy Now |
DISTI #
A33628-ND
|
DigiKey | CONN RCPT 24POS R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
673 In Stock |
|
$13.8988 / $17.1100 | Buy Now |
DISTI #
5553811-1
|
Avnet Americas | Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port - Trays (Alt: 5553811-1) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 1356 |
|
$10.4091 / $12.5262 | Buy Now |
DISTI #
571-5553811-1
|
Mouser Electronics | D-Sub Standard Connectors RA RECP 24P STANDARD screw lock 6-32 RoHS: Compliant | 239 |
|
$12.6100 / $18.7000 | Buy Now |
DISTI #
V36:1790_11674764
|
Arrow Electronics | PCB D-Sub Connector, Receptacle, Cable-to-Board, 24 Position RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2346 | Americas - 74 |
|
$11.8720 / $15.7730 | Buy Now |
|
Future Electronics | CHAMP Series 24 Position Right Angle Standard PCB Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$10.6300 / $11.1600 | Buy Now |
|
Future Electronics | CHAMP Series 24 Position Right Angle Standard PCB Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 0Tray |
|
$10.3800 | Buy Now |
DISTI #
AMP5553811-1
|
Heilind Electronics | ASSYEMI RCPT24 POSNSCR LK | Americas - 0 in Stock |
|
$12.9725 / $13.1662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5553811-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5553811-1
TE Connectivity
ASSY,EMI RCPT,24 POSN,SCR LK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.169 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 11841 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 5553811-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5553811-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553811-1 | 24 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR | TE Connectivity | 5553811-1 vs 553811-1 |