Part Details for 55539 by Wiha Quality Tools
Overview of 55539 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y5720
|
Newark | Esd Safe Tweezers 4B Sa - 110Mm Rohs Compliant: Yes |Wiha 55539 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9200 | Buy Now |
DISTI #
431-1729-ND
|
DigiKey | TWEEZER POINT VERY FINE 4B 4.33" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$32.9344 / $35.9400 | Buy Now |
DISTI #
596-55539
|
Mouser Electronics | Pliers & Tweezers ESD Safe Tweezers 4b SA - 110mm | 0 |
|
$32.9300 / $34.9200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$36.3900 / $71.8800 | Buy Now | |
DISTI #
10215984
|
Techni-Tool, Inc. | Wiha 55539 High Precision Tweezers, ESD Safe, Style 4B, Very Fine, Tapered, Steel, 110mm OAL | 0 |
|
$43.1300 | Buy Now |
DISTI #
10215984
|
TestEquity LLC | Wiha 55539 High Precision Tweezers, ESD Safe, Style 4B, Very Fine, Tapered, Steel, 110mm OAL | 0 |
|
$43.1300 | Buy Now |