-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,36 POS,V/M,SHLD,B/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2767
|
Newark | Rcpt Assy,36 Pos, v/M, shld, b/L |Amp Te Connectivity 5554145-4 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4700 / $15.1300 | Buy Now |
DISTI #
5554145-4
|
Avnet Americas | Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Panel Mount 36 Terminal 1 Port - Trays (Alt: 5554145-4) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-5554145-4
|
Mouser Electronics | D-Sub Standard Connectors RCPT ASSY 36POS V/M SHLD B/L RoHS: Compliant | 2 |
|
$14.5300 / $19.7200 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY,36 POS,V/M,SHLD,B/L RoHS: Compliant |
202 Partner Stock |
|
$15.5700 / $30.9100 | Buy Now |
DISTI #
16386989
|
Verical | RCPT ASSY,36 POS,V/M,SHLD,B/L RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 202 |
|
$14.9200 / $15.7900 | Buy Now |
DISTI #
55541454-TEC
|
TME | 5554145-4 Min Qty: 3 | 202 |
|
$15.7154 / $18.4841 | Buy Now |
DISTI #
C1S114412516692
|
Chip1Stop | Connector Interface RoHS: Compliant | 202 |
|
$16.0000 / $18.0000 | Buy Now |
|
Master Electronics | RCPT ASSY,36 POS,V/M,SHLD,B/L RoHS: Compliant |
202 Partner Stock |
|
$15.5700 / $30.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5554145-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5554145-4
TE Connectivity
RCPT ASSY,36 POS,V/M,SHLD,B/L
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.63 inch | |
Body Depth | 0.465 inch | |
Body Length | 2.715 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.169 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | BAIL MOUNT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Terminal Length | 0.215 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
This table gives cross-reference parts and alternative options found for 5554145-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5554145-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10236-6212VC | 36 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 3M Electronics | 5554145-4 vs 10236-6212VC |
552314-1 | ASSY, RCPT, 36 POS, B SLOT | TE Connectivity | 5554145-4 vs 552314-1 |
2-552275-1 | ASSY, RCPT, 36 POS, B SLOT | TE Connectivity | 5554145-4 vs 2-552275-1 |