-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,50 POS,VERT MTG,SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A33646-ND
|
DigiKey | CONN SCSI RCPT 50POS PCB SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1689 In Stock |
|
$16.9936 / $20.9200 | Buy Now |
DISTI #
5554216-3
|
Avnet Americas | Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Panel Mount 50 Terminal 1 Port - Trays (Alt: 5554216-3) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$12.7269 / $15.3154 | Buy Now |
DISTI #
571-5554216-3
|
Mouser Electronics | D-Sub Standard Connectors RCPT 50 POS VERT RoHS: Compliant | 327 |
|
$15.4100 / $20.3600 | Buy Now |
DISTI #
73776469
|
RS | RCPT ASSY,50 POS, VERT MTG, SHLD, PCB D-Sub Connectors | TE Connectivity 5554216-3 Min Qty: 360 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9770 | RFQ |
|
Future Electronics | 50 Position SCSI Panel Mount, Through Hole Solder Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Box | 0Box |
|
$14.3500 | Buy Now |
|
Future Electronics | 50 Position SCSI Panel Mount, Through Hole Solder Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Box | 0Box |
|
$14.3500 | Buy Now |
DISTI #
AMP5554216-3
|
Heilind Electronics | RCPT ASSY50 POSVERT MTGSHLD | Americas - 0 in Stock |
|
$15.8610 / $16.0978 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY,50 POS,VERT MTG,SHLD RoHS: Compliant |
521 In Stock |
|
$14.8800 / $22.9300 | Buy Now |
DISTI #
5554216-3
|
TTI | D-Sub Standard Connectors RCPT 50 POS VERT Min Qty: 360 Package Multiple: 45 Container: Tray | Americas - 0 |
|
$13.2900 / $15.1800 | Buy Now |
DISTI #
5554216-3
|
Avnet Americas | Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Panel Mount 50 Terminal 1 Port - Trays (Alt: 5554216-3) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$12.7269 / $15.3154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5554216-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5554216-3
TE Connectivity
RCPT ASSY,50 POS,VERT MTG,SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.62 inch | |
Body Depth | 0.445 inch | |
Body Length | 3.305 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.169 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | BAIL MOUNT | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for 5554216-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5554216-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
557984-1 | RCPT ASSY,50PO,SHLD,A/PIN,CHAM | TE Connectivity | 5554216-3 vs 557984-1 |
5555057-1 | RCPT ASSY,SHLD,50POS,CHAMP,R/A | TE Connectivity | 5554216-3 vs 5555057-1 |
10250-6212VC | 50 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 3M Electronics | 5554216-3 vs 10250-6212VC |
5554901-1 | RCPT ASSY,SHLD,50 POSN,RTANG | TE Connectivity | 5554216-3 vs 5554901-1 |
5552725-7 | Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, #4/40 Unc, Receptacle | TE Connectivity | 5554216-3 vs 5552725-7 |
554753-1 | RCPT ASSY, 50 POSN, ACTION PIN | TE Connectivity | 5554216-3 vs 554753-1 |
10250-6212VC | Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Solder Terminal, Latch, Receptacle | 3M Interconnect | 5554216-3 vs 10250-6212VC |