-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI RCPT ASSY,24 POSN,SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A33597-ND
|
DigiKey | CONN RCPT 24POS PNL MNT IDC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1329 In Stock |
|
$13.6246 / $19.2300 | Buy Now |
DISTI #
5554434-1
|
Avnet Americas | Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port - Trays (Alt: 5554434-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tray | 200 |
|
$11.7043 / $14.0848 | Buy Now |
DISTI #
16M3299
|
Avnet Americas | Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port - Bulk (Alt: 16M3299) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 139 Partner Stock |
|
$17.6600 / $21.3800 | Buy Now |
DISTI #
571-5554434-1
|
Mouser Electronics | D-Sub Standard Connectors 24 RCPT RoHS: Compliant | 148 |
|
$14.1700 / $18.5800 | Buy Now |
|
Future Electronics | 24 Position Dual Row Panel Mount Receptacle IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$11.6700 | Buy Now |
|
Future Electronics | 24 Position Dual Row Panel Mount Receptacle IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$11.6700 | Buy Now |
DISTI #
AMP5554434-1
|
Heilind Electronics | EMI RCPT ASSY24 POSNSHLD | Americas - 81 in Stock750 On Order |
|
$14.8043 / $18.7150 | Buy Now |
|
Onlinecomponents.com | I/O Connector - 24 Contacts - Receptacle - Wire to Board - IDC / IDT - CHAMP Series - Cable Mount. RoHS: Compliant |
215 In Stock 500 On Order |
|
$11.2900 / $12.2900 | Buy Now |
DISTI #
5554434-1
|
TTI | D-Sub Standard Connectors 24 RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 400 In Stock |
|
$11.5900 | Buy Now |
DISTI #
5554434-1
|
Avnet Americas | Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port - Trays (Alt: 5554434-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tray | 200 |
|
$11.7043 / $14.0848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5554434-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5554434-1
TE Connectivity
EMI RCPT ASSY,24 POSN,SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, SHIELDED | |
Body Breadth | 0.62 inch | |
Body Length | 2.205 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 11841 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |