-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,SHLD,RTANG, 24 POSN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A33634-ND
|
DigiKey | CONN RCPT 24POS R/A SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1668 In Stock |
|
$13.8169 / $17.0100 | Buy Now |
DISTI #
5554923-2
|
Avnet Americas | Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port - Trays (Alt: 5554923-2) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tray | 278 |
|
$10.4174 | Buy Now |
DISTI #
99X6129
|
Avnet Americas | Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port - Bulk (Alt: 99X6129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$15.0100 | Buy Now |
DISTI #
571-5554923-2
|
Mouser Electronics | D-Sub Standard Connectors RA 24P STANDARD 6-32 board lock grounding RoHS: Compliant | 427 |
|
$12.0200 / $13.6500 | Buy Now |
DISTI #
73776480
|
RS | RCPT ASSY, SHLD, RTANG, 24 POSN, PCB D-Sub Connectors | TE Connectivity 5554923-2 Min Qty: 540 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0600 | RFQ |
|
Future Electronics | 24 Position Dual Row 2.16 mm Shielded Right Angle Black Receptacle RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 0Tray |
|
$10.3500 | Buy Now |
|
Future Electronics | 24 Position Dual Row 2.16 mm Shielded Right Angle Black Receptacle RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 0Tray |
|
$10.3500 / $10.8700 | Buy Now |
DISTI #
AMP5554923-2
|
Heilind Electronics | RCPT ASSYSHLDRTANG 24 POSN | Americas - 0 in Stock |
|
$12.8960 / $13.0886 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY,SHLD,RTANG, 24 POSN RoHS: Compliant |
559 In Stock |
|
$11.0600 / $11.9200 | Buy Now |
DISTI #
5554923-2
|
TTI | D-Sub Standard Connectors RA 24P STANDARD 6-32 board lock grounding RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tray |
Americas - 60 In Stock |
|
$10.9800 / $11.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5554923-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5554923-2
TE Connectivity
RCPT ASSY,SHLD,RTANG, 24 POSN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.64 inch | |
Body Depth | 0.71 inch | |
Body Length | 2.205 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.169 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 11841 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |