-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5555003-1) MJ,R/A,6P,PNL,RH LTCH,GRY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8744
|
Newark | Cat3 Rj25 Modular Jack, 6 Position, 1 Port, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5555003-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1.5300 / $1.8300 | Buy Now |
DISTI #
A32488-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
3994 In Stock |
|
$1.1521 / $1.9100 | Buy Now |
DISTI #
5555003-1
|
Avnet Americas | MJ.R/A 6P PNL RH LTCH CRY - Trays (Alt: 5555003-1) RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 3031584 Factory Stock |
|
$1.0045 / $1.2088 | Buy Now |
DISTI #
42K8744
|
Avnet Americas | MJ.R/A 6P PNL RH LTCH CRY - Bulk (Alt: 42K8744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$1.6000 / $1.9900 | Buy Now |
DISTI #
571-5555003-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 6/6 R/A KEYED GRAY RoHS: Compliant | 3 |
|
$1.1500 / $1.7600 | Buy Now |
DISTI #
V99:2348_11671911
|
Arrow Electronics | Conn RJ-25 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1737 | Americas - 27 |
|
$0.0215 / $0.0852 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2101Tray |
|
$0.8600 / $1.0700 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 1 Container: Tray | 1312Tray |
|
$0.7850 / $0.8800 | Buy Now |
DISTI #
AMP5555003-1
|
Heilind Electronics | MJR/A6PPNLRH LTCHGRY | Americas - 0 in Stock |
|
$1.0922 / $1.2705 | Buy Now |
|
Onlinecomponents.com | MJ,R/A,6P,PNL,RH LTCH,GRY RoHS: Compliant |
32614 In Stock |
|
$0.8630 / $1.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555003-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555003-1
TE Connectivity
(5555003-1) MJ,R/A,6P,PNL,RH LTCH,GRY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SIDE ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.635 inch | |
Body Depth | 0.635 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5555003-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5555003-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8723-N6650 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 5555003-1 vs 8723-N6650 |
CTJ-6-06-A4-BK-P3 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5555003-1 vs CTJ-6-06-A4-BK-P3 |
MJS-166-R1M0-9H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 5555003-1 vs MJS-166-R1M0-9H |
MJS-166-R1M10-9H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 5555003-1 vs MJS-166-R1M10-9H |