-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,LPF,R/A,6P/4C,SMT,PNL STOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0390
|
Newark | Mj, lpf, r/A,6P/4C, smt, pnl Stop |Amp Te Connectivity 5555077-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.3200 | Buy Now |
DISTI #
19R2772
|
Newark | Mj, lpf, r/A,6P/4C, smt, pnl Stop |Amp Te Connectivity 5555077-2 Min Qty: 2646 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
A31433-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
177 In Stock |
|
$2.0597 / $3.4300 | Buy Now |
DISTI #
5555077-2
|
Avnet Americas | Conn RJ-14 F 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Tray Cat 3 - Trays (Alt: 5555077-2) RoHS: Compliant Min Qty: 2646 Package Multiple: 882 Lead time: 11 Weeks, 5 Days Container: Tray | 0 |
|
$1.9157 / $2.1629 | Buy Now |
DISTI #
571-5555077-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6/4 SMT LO PRO R/A RoHS: Compliant | 0 |
|
$2.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2646 Package Multiple: 882 Container: Tray | 0Tray |
|
$1.8200 | Buy Now |
DISTI #
AMP5555077-2
|
Heilind Electronics | MJLPFR/A6P/4CSMTPNL STOP | Americas - 0 in Stock |
|
$2.2719 / $2.3058 | Buy Now |
|
Onlinecomponents.com | MJ,LPF,R/A,6P/4C,SMT,PNL STOP RoHS: Compliant | Alternative Product Available |
|
$1.9200 / $5.2500 | Buy Now |
DISTI #
5555077-2
|
Avnet Americas | Conn RJ-14 F 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Tray Cat 3 - Trays (Alt: 5555077-2) RoHS: Compliant Min Qty: 2646 Package Multiple: 882 Lead time: 11 Weeks, 5 Days Container: Tray | 0 |
|
$1.9157 / $2.1629 | Buy Now |
DISTI #
AMP5555077-2
|
Interstate Connecting Components | MJLPFR/A6P/4CSMTPNL STOP | 0 |
|
$2.2719 / $2.3058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555077-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555077-2
TE Connectivity
MJ,LPF,R/A,6P/4C,SMT,PNL STOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |