Part Details for 5555935013 by Lapp Group
Overview of 5555935013 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5555935013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAPP-5555935013
|
TME | Cable: eMobility, HELIX®, 1x0.5mm2,5x2.5mm2, 440V, 11kW, IP55, 5m Min Qty: 1 | 2 |
|
$214.1600 | Buy Now |
DISTI #
33P316
|
Bürklin Elektronik | Charging cable, 5 m, type 2 to type 2, 3 phase, mode 3, 20 A, 440 V, 5555935013 Min Qty: 1 | 2 |
|
$191.1472 | Buy Now |