-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0920
|
Newark | Connector, Stacking, Header, 30Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Gender:Header Rohs Compliant: Yes |Molex 55560-0307 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1186 |
|
$2.1900 / $2.4400 | Buy Now |
DISTI #
01AH8655
|
Newark | Connector, Stacking, Header, 30Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Gender:Header Rohs Compliant: Yes |Molex 55560-0307 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.2300 | Buy Now |
DISTI #
538-55560-0307
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30 Ckt Vert. Plug 0.5 mm SMT Dual-Row RoHS: Compliant | 15851 |
|
$1.7500 / $2.8700 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 30 Circuits RoHS: Compliant |
9000 Partner Stock |
|
$1.4600 / $1.6300 | Buy Now |
DISTI #
65699113
|
Verical | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD SlimStack T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$1.5800 | Buy Now |
|
Quest Components | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 695 |
|
$1.5030 / $3.7575 | Buy Now |
DISTI #
55560-0307
|
TTI | Board to Board & Mezzanine Connectors 30 Ckt Vert. Plug 0.5 mm SMT Dual-Row RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$1.5800 | Buy Now |
DISTI #
SMC-55560-0307
|
Sensible Micro Corporation | Conn Plug 30 Posn .5Mm Low Profile 1.5Mm Stack RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1129 Container: Tape & Reel | 2925 |
|
$1.3786 / $1.4835 | RFQ |
|
Chip 1 Exchange | INSTOCK | 650 |
|
RFQ | |
|
Chip1Cloud | CONN PLUG 30POS 1.5MM SMD .5MM | 2200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55560-0307
Molex
Buy Now
Datasheet
|
Compare Parts:
55560-0307
Molex
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SLIM STACK | |
Body Breadth | 0.111 inch | |
Body Depth | 0.045 inch | |
Body Length | 0.352 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |