-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,1X2,R/A,8P,IR COMP,NO SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9031
|
Newark | Rj45 Connector, Jack, 8P8C, 2Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat4, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5557560-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$4.4300 / $4.8000 | Buy Now |
DISTI #
A31449-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
3631 In Stock |
|
$3.8292 / $5.8800 | Buy Now |
DISTI #
5557560-1
|
Avnet Americas | Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Tray Cat 4 - Trays (Alt: 5557560-1) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Tray | 179 |
|
$3.1505 / $3.7913 | Buy Now |
DISTI #
76AC9031
|
Avnet Americas | Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Tray Cat 4 - Bulk (Alt: 76AC9031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 277 Partner Stock |
|
$5.7700 / $7.1700 | Buy Now |
DISTI #
571-5557560-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1 X 2 8 POS R/A RoHS: Compliant | 1776 |
|
$3.7300 / $5.8800 | Buy Now |
|
Future Electronics | JACK, MJ,1X2,R/A,8POS,IR COMP,NO SHLD, BLACK, SIDE ENTRY, R-ANGLE RoHS: Compliant pbFree: Yes Min Qty: 2025 Package Multiple: 225 Container: Tray | 0Tray |
|
$3.3700 / $3.5000 | Buy Now |
|
Future Electronics | JACK, MJ,1X2,R/A,8POS,IR COMP,NO SHLD, BLACK, SIDE ENTRY, R-ANGLE RoHS: Compliant pbFree: Yes Min Qty: 2025 Package Multiple: 2025 Container: Tray | 0Tray |
|
$3.3700 / $3.5000 | Buy Now |
DISTI #
AMP5557560-1
|
Heilind Electronics | MJ1X2R/A8PIR COMPNO SHLD | Americas - 0 in Stock |
|
$2.7551 / $4.0455 | Buy Now |
|
Onlinecomponents.com | Modular Connector - RJ45 Jack - 1 x 2 - Ganged - 8P8C - Cat4 - Through Hole Mount. RoHS: Compliant |
2703 In Stock |
|
$3.6400 / $4.9700 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5557560-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5557560-1
TE Connectivity
MJ,1X2,R/A,8P,IR COMP,NO SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 2 PORTS 8 POSITION EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.527 inch | |
Body Depth | 0.527 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |